Maxim MAX17596ATE+, PWM Current Mode Controller, 100 mA, 1 MHz, 4.5 → 36 V, 16-Pin TQFN
- RS Stock No.:
- 783-3872
- Mfr. Part No.:
- MAX17596ATE+
- Brand:
- Maxim
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 783-3872
- Mfr. Part No.:
- MAX17596ATE+
- Brand:
- Maxim
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Maximum Switching Frequency | 1 MHz | |
| Output Voltage | 5.1 V | |
| Output Current | 100 mA | |
| Control Method | Current | |
| Mounting Type | Surface Mount | |
| Fall Time | 10ns | |
| Rise Time | 20ns | |
| Package Type | TQFN | |
| Topology | Boost, Flyback | |
| Pin Count | 16 | |
| Dimensions | 3.1 x 3.1 x 0.75mm | |
| Maximum Duty Cycle | 49% | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Height | 0.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Maximum Switching Frequency 1 MHz | ||
Output Voltage 5.1 V | ||
Output Current 100 mA | ||
Control Method Current | ||
Mounting Type Surface Mount | ||
Fall Time 10ns | ||
Rise Time 20ns | ||
Package Type TQFN | ||
Topology Boost, Flyback | ||
Pin Count 16 | ||
Dimensions 3.1 x 3.1 x 0.75mm | ||
Maximum Duty Cycle 49% | ||
Length 3.1mm | ||
Width 3.1mm | ||
Height 0.75mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
PWM Controllers, Maxim Integrated
PWM (Pulse Width Modulation) Controllers, Maxim Integrated